Facom Plastic Tool Tray, L 140 mm
- RS Stock No.:
- 235-6487
- Mfr. Part No.:
- PL.209
- Manufacturer:
- Facom
Subtotal (1 unit)*
€31.44
(exc. VAT)
€38.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.44 |
*price indicative
- RS Stock No.:
- 235-6487
- Mfr. Part No.:
- PL.209
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Plastic | |
| Product Type | Tool Tray | |
| Length | 140mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Plastic | ||
Product Type Tool Tray | ||
Length 140mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this foam plastic tray for U.306J1.
The material of construction is polystyrene
