Facom Plastic Tool Tray, L 330 mm, H 65 mm

Subtotal (1 unit)*

€8.58

(exc. VAT)

€10.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.58

*price indicative

RS Stock No.:
235-6574
Mfr. Part No.:
PL.M97
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Tray

Material

Plastic

Weight

1.5kg

Length

330mm

Height

65mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom makes this foam plastic tray for DCR.ICB.

The material of construction is polystyrene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy