Facom Plastic Tool Tray
- RS Stock No.:
- 235-6489
- Mfr. Part No.:
- PL.239
- Manufacturer:
- Facom
Subtotal (1 unit)*
€22.42
(exc. VAT)
€27.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.42 |
*price indicative
- RS Stock No.:
- 235-6489
- Mfr. Part No.:
- PL.239
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Tray | |
| Material | Plastic | |
| Weight | 260g | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Tray | ||
Material Plastic | ||
Weight 260g | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this PVC plastic tray for DM.30.
The material of construction is polystyrene
