Facom Plastic Tool Tray, W 188mm, L 410 mm, H 55 mm

Subtotal (1 unit)*

€25.91

(exc. VAT)

€31.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 102 unit(s) shipping from 16 November 2026
  • Plus 11 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.91

*price indicative

RS Stock No.:
235-6547
Mfr. Part No.:
PL.L384
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Plastic

Product Type

Tool Tray

Weight

360g

Width

188mm

Length

410mm

Height

55mm

Shape

Rectangular

Standards/Approvals

RoHS

Magnetised

No

Non Compliant

COO (Country of Origin):
FR
The Facom storage module for small components has 12 boxes of 3 different sizes. Allows orderly storage for fasteners, lugs, rivets, joints, etc.

Weight 0.36 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy