Facom Plastic Tool Tray, W 188mm, L 418 mm, H 45 mm
- RS Stock No.:
- 235-6643
- Mfr. Part No.:
- PM.MODA7
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.71
(exc. VAT)
€42.69
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.71 |
*price indicative
- RS Stock No.:
- 235-6643
- Mfr. Part No.:
- PM.MODA7
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Plastic | |
| Product Type | Tool Tray | |
| Width | 188mm | |
| Length | 418mm | |
| Height | 45mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Plastic | ||
Product Type Tool Tray | ||
Width 188mm | ||
Length 418mm | ||
Height 45mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facoms foam plastic tray for MODM.AT7.
Foam type
Related links
- Facom Foam Tool Tray L 418 mm, H 45 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
- Facom Thermoplastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Foam Tool Tray H 45 mm
- Facom Plastic Tool Tray L 410 mm, H 55 mm
