Facom Plastic Tool Tray, W 215mm, L 330 mm, H 58 mm
- RS Stock No.:
- 235-6552
- Mfr. Part No.:
- PL.M04
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.78
(exc. VAT)
€12.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.78 |
*price indicative
- RS Stock No.:
- 235-6552
- Mfr. Part No.:
- PL.M04
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Plastic | |
| Product Type | Tool Tray | |
| Weight | 2.8kg | |
| Width | 215mm | |
| Length | 330mm | |
| Height | 58mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Plastic | ||
Product Type Tool Tray | ||
Weight 2.8kg | ||
Width 215mm | ||
Length 330mm | ||
Height 58mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this plastic tray for M S.400B and S.401B.
The material of construction is polystyrene
Related links
- Facom Plastic Tool Tray L 540 mm, H 58 mm
- Facom Plastic Tool Tray L 540 mm, H 58 mm
- Facom Plastic Tool Tray H 65 mm
- Facom Plastic Tool Tray L 768 mm, H 158 mm
- PB SWISS TOOLS Tool Tray L 330 mm
- Facom Plastic Tool Tray L 685 mm, H 125 mm
- Facom Plastic Tool Tray L 332 mm, H 67 mm
- Facom Plastic Tool Tray L 385 mm, H 65 mm
