Facom Plastic Tool Tray, W 175mm, L 418 mm, H 40 mm
- RS Stock No.:
- 235-6576
- Mfr. Part No.:
- PL.MODCPEA0
- Manufacturer:
- Facom
Subtotal (1 unit)*
€35.26
(exc. VAT)
€43.37
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.26 |
*price indicative
- RS Stock No.:
- 235-6576
- Mfr. Part No.:
- PL.MODCPEA0
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Plastic | |
| Product Type | Tool Tray | |
| Weight | 940g | |
| Width | 175mm | |
| Length | 418mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Plastic | ||
Product Type Tool Tray | ||
Weight 940g | ||
Width 175mm | ||
Length 418mm | ||
Height 40mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this PVC plastic tray for MOD.CPEA0.
The material of construction is polystyrene
Related links
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 45 mm
- Facom Polystyrene Tool Tray L 418 mm
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
