Facom TPE Tool Tray, W 188mm, L 418 mm, H 40 mm
- RS Stock No.:
- 236-0753
- Mfr. Part No.:
- PL.313
- Manufacturer:
- Facom
Subtotal (1 unit)*
€27.18
(exc. VAT)
€33.43
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.18 |
*price indicative
- RS Stock No.:
- 236-0753
- Mfr. Part No.:
- PL.313
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | TPE | |
| Product Type | Tool Tray | |
| Width | 188mm | |
| Length | 418mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Magnetised | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material TPE | ||
Product Type Tool Tray | ||
Width 188mm | ||
Length 418mm | ||
Height 40mm | ||
Shape Rectangular | ||
Magnetised Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes plastic tray for MOD.440-1XL set of combination wrenches.
Plastic tray for MOD.440-1XL
Related links
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Foam Tool Tray L 418 mm, H 45 mm
- Facom Plastic Tool Tray L 418 mm, H 45 mm
- Facom Polystyrene Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Plastic Tool Tray L 418 mm, H 40 mm
- Facom Polystyrene Tool Tray L 418 mm
