Facom Polystyrene Tool Tray, W 175mm, L 418 mm, H 40 mm

Subtotal (1 unit)*

€31.44

(exc. VAT)

€38.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.44

*price indicative

RS Stock No.:
236-0785
Mfr. Part No.:
PL.608A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Tray

Material

Polystyrene

Weight

0.93kg

Width

175mm

Length

418mm

Height

40mm

Shape

Rectangular

Magnetised

Yes

Standards/Approvals

No

Non Compliant

The Facom makes plastic tray for MOD.64J7 set.

Plastic tray for MOD.64J7

Related links