Energizer EN62471, FCC, EMC LED Torch Grey 270 lm, 98 mm

Subtotal (1 unit)*

€15.66

(exc. VAT)

€19.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.66

*price indicative

RS Stock No.:
108-778
Distrelec Article No.:
301-19-526
Mfr. Part No.:
1164
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Torch

Battery Type

Alkaline

Rechargeable

No

Housing Material

Aluminium

Lamp Type

LED

Luminous Flux

270lm

Hazardous Area Certification

EN62471, FCC, EMC

IP Rating

IPX4

Number of Batteries

3

Run Time

2 → 30 h

Beam Distance

84m

Battery Supplied

Yes

Series

PMHH321

Water Resistant

Yes

Battery Size

AAA

Length

98mm

Depth

34mm

Width

34mm

Standards/Approvals

EMC, RoHS, EN62471, UKCA, FCC, CE

Weight

84g

Colour

Grey

LED Luminosity

270 lm

Wireless Charging

No

COO (Country of Origin):
CN

Energizer PMHH321 Series Torch, 270lm Luminous Flux, Aluminium Housing - 1164


This torch is a Compact handheld LED light designed to provide high-definition illumination for general-purpose tasks in everyday and emergency contexts. It uses replaceable alkaline AAA cells and a smooth digital switch to select between high, low and strobe outputs, offering a blend of portability and functional beam performance for users who need a small, robust portable light.

Features and Benefits:


• 270 lm output for bright daylight‑colour illumination
• 84 m beam distance for extended sightlines
• Run time range 2 h 30 min to 12 h 30 min for variable endurance
• IPX4 protection for use in wet conditions
• Aircraft‑grade aluminium housing for impact durability
• Smooth digital switch enabling quick mode selection

Applications


• Suitable for roadside vehicle kits and roadside inspections
• Ideal for household maintenance and power‑cut lighting
• Used for outdoor evening walks and camping tasks
• Can be used as an emergency signalling device with strobe
• Appropriate for workshops and DIY troubleshooting

What type and number of batteries does it require?


It operates on three AAA alkaline cells which are user‑replaceable.

How is the strobe mode activated and what is its rate?


Hold the switch for two seconds to activate strobe at 4.25 Hz.

What is the nominal power consumption and LED drive characteristics?


Nominal power consumption is 2.7 W with LED spec of 3.0 V/900 mA.

How should batteries be installed during replacement?


Remove the battery cartridge, insert cells with the negative end towards the springs, and reinsert following the cartridge arrow.

What certifications and standards apply to the device?


It carries EMC, EN 62471, FCC, CE and RoHS approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy