Energizer LED Torch Grey 1500 lm, 317 mm
- RS Stock No.:
- 106-545
- Mfr. Part No.:
- 7638900419597
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€45.39
(exc. VAT)
€55.83
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.39 |
*price indicative
- RS Stock No.:
- 106-545
- Mfr. Part No.:
- 7638900419597
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Torch | |
| Battery Type | AA | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Housing Material | Alloy | |
| Luminous Flux | 1500lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 6 | |
| Run Time | 15 h | |
| Beam Type | High, Low, Strobe | |
| Series | PMZH611 | |
| Battery Supplied | Yes | |
| Beam Distance | 230m | |
| Water Resistant | Yes | |
| Battery Size | AA | |
| Weight | 496g | |
| Standards/Approvals | RoHS | |
| Length | 317mm | |
| Depth | 79mm | |
| Width | 134mm | |
| Colour | Grey | |
| Wireless Charging | No | |
| LED Luminosity | 1500 Lumens | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Torch | ||
Battery Type AA | ||
Rechargeable No | ||
Lamp Type LED | ||
Housing Material Alloy | ||
Luminous Flux 1500lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 6 | ||
Run Time 15 h | ||
Beam Type High, Low, Strobe | ||
Series PMZH611 | ||
Battery Supplied Yes | ||
Beam Distance 230m | ||
Water Resistant Yes | ||
Battery Size AA | ||
Weight 496g | ||
Standards/Approvals RoHS | ||
Length 317mm | ||
Depth 79mm | ||
Width 134mm | ||
Colour Grey | ||
Wireless Charging No | ||
LED Luminosity 1500 Lumens | ||
- COO (Country of Origin):
- CN
Energizer PMZH611 Series Torch, 1500lm Luminous Flux, 230m Beam Distance - 7638900419597
This torch is a handheld LED lamp designed for sustained portable illumination in outdoor and work environments. It produces a high luminous output while operating from standard AA cells and is constructed with a robust alloy body and Basic water resistance for use where splash protection is required.
Features and Benefits:
• 1500lm output provides strong illumination for long-range visibility
• 230m beam distance supports target identification at distance
• Three beam modes deliver selectable high, low and strobe functions
• Six AA cells supply up to 15h runtime for prolonged operation
• IPX4 rating affords splash resistance for general outdoor use
• Alloy housing reduces weight while maintaining structural strength
• 230m beam distance supports target identification at distance
• Three beam modes deliver selectable high, low and strobe functions
• Six AA cells supply up to 15h runtime for prolonged operation
• IPX4 rating affords splash resistance for general outdoor use
• Alloy housing reduces weight while maintaining structural strength
Applications
• Suitable for night-time navigation and search tasks
• Ideal for vehicle emergency and roadside assistance kits
• Used for inspection work in construction and maintenance
• Can be used for camping and remote outdoor activities
• Appropriate for security patrols requiring portable high output
• Ideal for vehicle emergency and roadside assistance kits
• Used for inspection work in construction and maintenance
• Can be used for camping and remote outdoor activities
• Appropriate for security patrols requiring portable high output
What type and how many batteries are required?
It uses six AA batteries which are supplied with the product.
Is the unit rechargeable or intended for disposable cells?
The unit is non-rechargeable and designed to operate from replaceable AA cells.
How does the lamp perform in wet conditions?
The IPX4 rating means it resists splashing water but is not suitable for immersion.
What is the weight and how does that affect portability?
It weighs 496 g, offering a balance between a solid build and manageable carry.
What materials form the exterior and how does that influence durability?
The body is MADE from alloy which provides structural protection while keeping mass moderate.
Related links
- Energizer LED Torch Black 100 lm, 317 mm
- Energizer LED Torch Black Rechargeable 1200 lm, 317 mm
- Energizer LED Torch Black 500 lm, 281 mm
- Energizer LED Torch Black 300 lm, 240 mm
- Energizer LED Torch Red 176 mm
- Energizer LED Torch Black 700 lm
- Energizer LED Torch Green Rechargeable 350 lm
- Energizer LED Torch Black 1200 lm, 32.5 mm
