Nebo LED Safety Torch Grey, Grey Rechargeable
- RS Stock No.:
- 235-038
- Mfr. Part No.:
- NE1041
- Manufacturer:
- Nebo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-038
- Mfr. Part No.:
- NE1041
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Safety Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C, USB Type C | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Grey, Grey | |
| LED Luminosity | 600 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Safety Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C, USB Type C | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Grey, Grey | ||
LED Luminosity 600 lumens | ||
- COO (Country of Origin):
- CN
The Nebo Tools Flashlight features a high powered 220 lumen LED, a 600 lumen COB LED work light, a convenient pocket clip, and a strong magnetic base for hands free use. Ideal for both everyday tasks and work environments.
Different light modes
Battery operated
Power memory recall
Related links
- Nebo LED Safety Torch Grey, Grey Rechargeable
- Nebo LED Safety Torch Grey 600 lm, 197 mm
- Nebo LED Safety Torch Grey Rechargeable 600 lm, 197 mm
- Nebo LED Torch Grey Rechargeable
- Nebo LED Torch Grey, Black Rechargeable
- Nebo LED Torch Grey Rechargeable 2000 lm, 5.3 in
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
- NEBO LED Torch Grey - Rechargeable 100 lumens, 60 mm
