Nebo LED Safety Torch Grey Rechargeable 600 lm, 197 mm
- RS Stock No.:
- 683-249
- Mfr. Part No.:
- NE1033
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€40.00
(exc. VAT)
€49.20
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.00 |
*price indicative
- RS Stock No.:
- 683-249
- Mfr. Part No.:
- NE1033
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Safety Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 600lm | |
| Hazardous Area Certification | No | |
| Series | Big Larry Pro | |
| Length | 197mm | |
| Width | 32mm | |
| Standards/Approvals | RoHS | |
| Depth | 25mm | |
| Colour | Grey | |
| LED Luminosity | 600 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Safety Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 600lm | ||
Hazardous Area Certification No | ||
Series Big Larry Pro | ||
Length 197mm | ||
Width 32mm | ||
Standards/Approvals RoHS | ||
Depth 25mm | ||
Colour Grey | ||
LED Luminosity 600 lumens | ||
- COO (Country of Origin):
- CN
NEBO BIG LARRY PRO + RECHARGEABLE 600 LUMEN WORK LIGHT TORCH
BIG Larry PRO is back, brighter than ever! The new and improved BIG Larry PRO+ outputs 600 lumens with the C•O•B work light and 220 lumens from the TOP light. Fully USB-C rechargeable and IPX7 waterproof
say hello to your new go-to NEBO work light! The red C•O•B light is perfect for distress signalling or roadside emergencies. The steel clip and magnetic base provide convenient hands-free lighting options.
Features and Benefits
USB-C Rechargeable
Water and impact-resistant (IPX7)
Dimming + Power Memory Recall
Direct-to-Red
Ergonomic non-slip grip
Anodised aircraft-grade aluminium
Steel pocket clip with hanging hole
Powerful magnetic base
Water and impact-resistant (IPX7)
Dimming + Power Memory Recall
Direct-to-Red
Ergonomic non-slip grip
Anodised aircraft-grade aluminium
Steel pocket clip with hanging hole
Powerful magnetic base
Modes
FLASHLIGHT
High (220 lumens): 11 hours / 82 meters
Low (60 lumens): 24 hours / 50 meters
C•O•B WORK LIGHT
White High (600 lumens): 4.5 hours / 33 meters
White Low (150 lumens): 14.5 hours / 18 meters
Red High (40 lumens): 8 hours / 7 meters
Red Low (12 lumens): 32 hours / 1 meters
Red Strobe (40 lumens): 24 hours / 7 meters
High (220 lumens): 11 hours / 82 meters
Low (60 lumens): 24 hours / 50 meters
C•O•B WORK LIGHT
White High (600 lumens): 4.5 hours / 33 meters
White Low (150 lumens): 14.5 hours / 18 meters
Red High (40 lumens): 8 hours / 7 meters
Red Low (12 lumens): 32 hours / 1 meters
Red Strobe (40 lumens): 24 hours / 7 meters
Included Accessories
• USB-C to USB-A charging cable included
Battery Information
Powered by 1xLi-Ion 18650 3.7v 2200mAh rechargeable battery (included)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Safety Torch Grey 600 lm, 197 mm
- Nebo LED Safety Torch Grey, Grey Rechargeable
- Nebo LED Pocket LED Torch Black 500 lm, 197 mm
- Nebo LED Handheld LED Torch Black 250 lm, 197 mm
- Nebo LED Torch Grey Rechargeable 2000 lm, 5.3 in
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
- Nebo LED Torch Grey Rechargeable 100 lm, 60 mm
- Nebo LED Torch Grey Rechargeable 1600 lm, 135 mm
