Nebo LED Safety Torch Grey 600 lm, 197 mm
- RS Stock No.:
- 683-250
- Mfr. Part No.:
- NE1041
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€21.95
(exc. VAT)
€27.00
(inc. VAT)
In Stock
- 351 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.95 |
*price indicative
- RS Stock No.:
- 683-250
- Mfr. Part No.:
- NE1041
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Safety Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 600lm | |
| Hazardous Area Certification | No | |
| Length | 197mm | |
| Standards/Approvals | RoHS | |
| Colour | Grey | |
| LED Luminosity | 600 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Safety Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 600lm | ||
Hazardous Area Certification No | ||
Length 197mm | ||
Standards/Approvals RoHS | ||
Colour Grey | ||
LED Luminosity 600 lumens | ||
- COO (Country of Origin):
- CN
NEBO BIG LARRY 3 TORCH
BIG Larry 3 is back and brighter than ever! The new and improved BIG Larry outputs 600 lumens with the C•O•B work light and 220 lumens from the TOP light. The red C•O•B light is perfect for distress signalling or roadside emergencies. The steel clip and magnetic base provide convenient hands-free lighting options.
Features and Benefits
• Dimming + Power Memory Recall
• Direct-to-Red
• Anodized aircraft-grade aluminium
• Water and impact-resistant (IPX4)
• Steel pocket clip with hanging hole
• Powerful magnetic base
• Direct-to-Red
• Anodized aircraft-grade aluminium
• Water and impact-resistant (IPX4)
• Steel pocket clip with hanging hole
• Powerful magnetic base
Modes
• Flashlight (220 lumens): 8 hours / 82 meters
• Work Light (600 lumens): 2.5 hours / 33 meters
• Red (40 lumens): 20 hours / 7 meters
• Red Strobe (40 lumens): 40 hours / 7 meters
• Work Light (600 lumens): 2.5 hours / 33 meters
• Red (40 lumens): 20 hours / 7 meters
• Red Strobe (40 lumens): 40 hours / 7 meters
Included Accessories
• 3 AA batteries (included)
Battery Information
Powered by 3 AA batteries (included)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Safety Torch Grey Rechargeable 600 lm, 197 mm
- Nebo LED Safety Torch Grey, Grey Rechargeable
- Nebo LED Pocket LED Torch Black 500 lm, 197 mm
- Nebo LED Handheld LED Torch Black 250 lm, 197 mm
- Coast LED Torch Black Rechargeable 2000 lm, 197 mm
- NEBO LED Pocket LED Torch Black 500 lumens, 197 mm
- NEBO LED Handheld LED Torch Black 250 lumens, 197 mm
- Coast LED Safety Torch Red, 35 mm
