Nightsearcher LED Torch Black Rechargeable
- RS Stock No.:
- 266-2711
- Mfr. Part No.:
- NSEXPLORERTWISTER
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€38.67
(exc. VAT)
€47.56
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.67 |
*price indicative
- RS Stock No.:
- 266-2711
- Mfr. Part No.:
- NSEXPLORERTWISTER
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Series | NEW EXPLORER TWISTER | |
| Standards/Approvals | No | |
| Colour | Black | |
| LED Luminosity | 400 lm | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Series NEW EXPLORER TWISTER | ||
Standards/Approvals No | ||
Colour Black | ||
LED Luminosity 400 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NightSearcher Explorer Twister is an ingenious pocket sized flashlight with a rotating LED lamp head which transform the LED torch into a right angled pocket light for easy and hands free operation using the built in belt or pocket tunic clip. This work light offers switching between high and low power with its single button operation and experience battery runtimes up to 4 hours in low power mode.
Adjustable flashlight with right angled torch mode
Quick charge and magnetic connection
Hands free operation in right angled mode
Compact and tough design
Related links
- Nightsearcher LED Torch Black - Rechargeable 400, 119 mm
- Nightsearcher LED Torch Black Rechargeable 3000 lm, 172 mm
- Nightsearcher LED Torch Black Rechargeable 2000 lm, 158 mm
- Nightsearcher LED Torch Black Rechargeable 1100 lm, 193 mm
- Nightsearcher LED Torch Black Rechargeable 400 lm, 119 mm
- Nightsearcher LED Torch Black Rechargeable 250 lm, 96 mm
- Nightsearcher LED Torch Black 213 mm
- LEDLENSER LED Torch Black Rechargeable
