brennenstuhl LED Pen Torch Black 180 lm, 16 mm
- RS Stock No.:
- 561-627
- Mfr. Part No.:
- 1173750002
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€16.40
(exc. VAT)
€20.17
(inc. VAT)
In Stock
- 259 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.40 |
*price indicative
- RS Stock No.:
- 561-627
- Mfr. Part No.:
- 1173750002
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Pen Torch | |
| Battery Type | AAA | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 180lm | |
| IP Rating | IP44 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 2 | |
| Series | TL 210 F | |
| Beam Distance | 50m | |
| Water Resistant | No | |
| Width | 144mm | |
| Standards/Approvals | No | |
| Depth | 22mm | |
| Weight | 60g | |
| Length | 16mm | |
| Colour | Black | |
| LED Luminosity | 180 lm | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Pen Torch | ||
Battery Type AAA | ||
Rechargeable No | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 180lm | ||
IP Rating IP44 | ||
Hazardous Area Certification No | ||
Number of Batteries 2 | ||
Series TL 210 F | ||
Beam Distance 50m | ||
Water Resistant No | ||
Width 144mm | ||
Standards/Approvals No | ||
Depth 22mm | ||
Weight 60g | ||
Length 16mm | ||
Colour Black | ||
LED Luminosity 180 lm | ||
- COO (Country of Origin):
- CN
The brennenstuhl® LuxPremium TL 210 F flashlight, with 180lm, features a very bright Osram LED that provides excellent light output. Its slim design makes this LED flashlight versatile for all uses, both indoors and outdoors. For enhanced impact resistance, the LED flashlight's housing is made of aluminum.
Discover the detailed product features below :
Osram LED (50,000-hour lifespan)
Continuously adjustable focus
Luminous flux : 180lm
Color temperature : 6500K
Beam range : 50m
Lighting modes : 100% - 40% - 10% - SOS
2 Micro/AAA/LR03 batteries included
Maximum runtime : 7h (at 10% output)
Protection rating : IP44
Related links
- brennenstuhl LED LED Torch Black 180 lm, 16 mm
- brennenstuhl LED Pen Torch Black 100 lm, 146 mm
- RS PRO LED Pen Torch Black 147 mm
- LEDLENSER LED Torch Black 180 lm, 142 mm
- brennenstuhl LED LED Torch Black Rechargeable 200 lm, 16 mm
- Facom LED Pen Torch Black 110 lm
- Ansmann LED Pen Torch Black 130 lm, 139 mm
- Coast LED Pen Torch Black Rechargeable 12 lm, 110 mm
