brennenstuhl LED LED Torch Black Rechargeable 1250 lm, 155 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
657-247
Mfr. Part No.:
1178600800
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

LED Torch

Battery Type

Lithium-ion

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Housing Material

Aluminium

Luminous Flux

1250lm

Hazardous Area Certification

No

IP Rating

IP67

Run Time

15 h

Beam Type

High

Series

LuxPremium

Beam Distance

220m

Battery Supplied

Yes

Water Resistant

No

Depth

43mm

Standards/Approvals

No

Width

43mm

Weight

340g

Length

155mm

Colour

Black

Wireless Charging

No

Battery Capacity

4Ah

LED Luminosity

1250 lm

COO (Country of Origin):
CN
The brennenstuhl Torch is designed for reliable and efficient lighting with lithium-ion battery technology for longer runtime and rechargeability. It is built with Protection Class III for extra-low voltage operation and offers IP67 protection against splashes and solid particles. Sleek black housing makes it suitable for both indoor and outdoor use.

Lithium ion battery technology

Protection Class III

IP67 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy