Nebo LED Handheld LED Torch Black 250 lm, 197 mm
- RS Stock No.:
- 683-252
- Mfr. Part No.:
- NEB-WLT-6373-H
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€14.27
(exc. VAT)
€17.55
(inc. VAT)
In Stock
- Plus 1,650 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.27 |
*price indicative
- RS Stock No.:
- 683-252
- Mfr. Part No.:
- NEB-WLT-6373-H
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Handheld LED Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 197mm | |
| Colour | Black | |
| LED Luminosity | 250 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Handheld LED Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 197mm | ||
Colour Black | ||
LED Luminosity 250 lumens | ||
- COO (Country of Origin):
- CN
NEBO LIL LARRY 250 LUMEN TORCH
The Lil Larry knows how to light up a room! Equipped with new C•O•B LED technology, the Lil Larry outputs 250 lumens of intense light.
Secondary light modes include Low (95 lumens) and the Emergency Red Flash mode. This intense red light is perfect for distress signalling or roadside emergencies.
The anodised aluminium body and recessed LED housing ensures that the Lil Larry can handle any situation. It's small size makes this flashlight extremely portable.
Secondary light modes include Low (95 lumens) and the Emergency Red Flash mode. This intense red light is perfect for distress signalling or roadside emergencies.
The anodised aluminium body and recessed LED housing ensures that the Lil Larry can handle any situation. It's small size makes this flashlight extremely portable.
Features and Benefits
• Anodised aircraft grade aluminium
• Water and impact resistant
• Powerful magnetic base
• Water and impact resistant
• Powerful magnetic base
Modes
• HIGH POWER - 250 Lumens, 3 hour runtime, 25 meter beam
• LOW POWER - 95 Lumen, 10 hour runtime, 16 meter beam
• RED FLASH - 10 hour runtime
• LOW POWER - 95 Lumen, 10 hour runtime, 16 meter beam
• RED FLASH - 10 hour runtime
Included Accessories
• 3 AAA batteries (included)
Battery Information
Powered by 3 AAA batteries (included)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- NEBO LED Handheld LED Torch Black 250 lumens, 197 mm
- Nebo LED Handheld LED Torch Grey 500 lm, 196 mm
- Nebo LED Torch Black Rechargeable 1200 lm, 113 mm
- Nebo LED Pocket LED Torch Black 500 lm, 197 mm
- Nebo LED Head Torch Black Rechargeable 250 lm, 42.926 mm
- Nebo LED Torch Black 300 lm
- Nebo LED Torch Black Rechargeable 2000 lm, 244 mm
- Nebo LED Torch Black 8.5 in
