Nebo LED Pocket LED Torch Black 500 lm, 197 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
683-255
Mfr. Part No.:
NE6737CP2
Manufacturer:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Pocket LED Torch

Rechargeable

No

Lamp Type

LED

Luminous Flux

500lm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Length

197mm

Colour

Black

LED Luminosity

500 lumens

COO (Country of Origin):
CN
The Nebo Tools Flashlight outputs 500 lumens with the COB work light and 200 lumens from the top flashlight. The red COB light is perfect for distress signalling or roadside emergencies. The steel clip and magnetic base provide convenient hands free lighting options.

Fully dimmable

Direct to Red Feature

Memory Power Setting

Anodized aircraft grade aluminium

Water and impact resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy