Nebo LED Torch Black 300 lm

Subtotal (1 unit)*

€16.95

(exc. VAT)

€20.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 346 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.95

*price indicative

RS Stock No.:
683-286
Mfr. Part No.:
NEB-WLT-6746-H
Manufacturer:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Torch

Rechargeable

No

Lamp Type

LED

Luminous Flux

300lm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Colour

Black

LED Luminosity

300 lumens

COO (Country of Origin):
CN

NEBO TAC SLYDE 300 LUMEN TORCH


The Tac Slyde™ features a 300 lumen flashlight with 12x adjustable zoom and 5 light modes.

A C•O•B lantern feature with 3 light modes, including emergency red flash, is also available upon extension of the light.

A powerful magnetic base provides convenient hands-free lighting, and the lanyard helps keep this light handy when you need it most.

Features and Benefits


• Convex lens
• Tactical edge
• hidden C.O.B lantern
• 12x adjustable zoom
• Anodised aircraft-grade aluminium

water and impact-resistant (IPX4)
• Signature Red Ring®
• Powerful magnetic base

Modes


5 Flashlight modes

• High (300 lumens) - 2.5 hours / 135 metres
• Medium (150 lumens) - 6 hours / 84 metres
• Low (30 lumens) - 22 hours / 40 metres
• Strobe (300 lumens) - 6 hours / 135 metres
• S.O.S (300 lumens) - 48 hours / 135 metres

3 Lantern modes

• High (200 lumens) - 3 hours / 19 metres
• Low (100 lumens) - 6 hours / 13 metres
• Red Flash (20 lumens) - 8 hours / 6 metres

Included Accessories


3 AAA batteries (included)

Battery Information


• Powered by 3 AAA batteries (included)

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy