Nebo LED Torch Black 100 lm, 86 mm

Subtotal (1 unit)*

€10.98

(exc. VAT)

€13.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.98

*price indicative

RS Stock No.:
683-274
Mfr. Part No.:
NEB-POC-1003-H
Manufacturer:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Torch

Rechargeable

No

Lamp Type

LED

Luminous Flux

100lm

Hazardous Area Certification

No

Series

NEB-POC

Length

86mm

Standards/Approvals

RoHS

Colour

Black

LED Luminosity

100 lumens

COO (Country of Origin):
CN

NEBO COLUMBO 100 LUMEN KEYCHAIN TORCH


Lightweight and easily concealable in the Palm of your hand, the COLUMBO KEYCHAIN is the perfect keyring accessory. This 100 lumen light features twist-to-activate functionality for easy one-handed operation and a keyring attachment for convenient portability.

Features and Benefits


• Keyring loop
• Aircraft-grade aluminium
• Waterproof (IPX7) and impact-resistant

Modes


ON (100 lumens): 1 hour / 40 meters

Included Accessories


• 1 AAA Alkaline battery

Battery Information


• Powered by 1x AAA Alkaline battery

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy