Nebo LED Pocket LED Torch 300 lm, 108 mm
- RS Stock No.:
- 683-284
- Mfr. Part No.:
- NE6809
- Manufacturer:
- Nebo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 683-284
- Mfr. Part No.:
- NE6809
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Pocket LED Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 300lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 108mm | |
| LED Luminosity | 300 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Pocket LED Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 300lm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 108mm | ||
LED Luminosity 300 lumens | ||
- COO (Country of Origin):
- CN
The Nebo Tools Pocket Light offers a 300 lumen LED spotlight and a 250 lumen LED work light, providing versatile lighting for various tasks. Its rugged plastic body features a belt/pocket clip, hanging hook, full dimming capability, and a magnetic base for hands free use. Ideal for both on the go and work environments.
Pull out hook
Light modes
Battery operated
Related links
- Nebo LED Pocket LED Torch Black 500 lm, 197 mm
- NEBO LED Pocket LED Torch Black 500 lumens, 197 mm
- RS PRO LED Pocket Torch Black Rechargeable 300 lm, 93 mm
- Nebo LED Pocket Torch Black Rechargeable 250 lm, 102.87 mm
- Nebo NE6746CP3 LED Head Torch 300 lm
- Wolf Safety IECEx 176 mm
- Observer Tools LED Pocket LED Torch Black Rechargeable
- NEBO LED Pocket Torch Black - Rechargeable 250 lumens, 102.87 mm
