NEBO LED Pocket LED Torch Black 500 lumens, 197 mm
- RS Stock No.:
- 199-079
- Mfr. Part No.:
- NE6737CP2
- Manufacturer:
- Nebo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-079
- Mfr. Part No.:
- NE6737CP2
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Torch Style | Pen Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 500 lumens | |
| Length | 197 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Torch Style Pen Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 500 lumens | ||
Length 197 mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Nebo Tools Flashlight outputs 500 lumens with the COB work light and 200 lumens from the top flashlight. The red COB light is perfect for distress signalling or roadside emergencies. The steel clip and magnetic base provide convenient hands free lighting options.
Fully dimmable
Direct to Red Feature
Memory Power Setting
Anodized aircraft grade aluminium
Water and impact resistant
Direct to Red Feature
Memory Power Setting
Anodized aircraft grade aluminium
Water and impact resistant
Related links
- Nebo LED Pocket LED Torch Black 500 lm, 197 mm
- NEBO LED Handheld LED Torch Black 250 lumens, 197 mm
- Nebo LED Pocket LED Torch 300 lm, 108 mm
- NEBO LED Pocket Torch Black - Rechargeable 250 lumens, 102.87 mm
- Observer Tools LED Pocket LED Torch Black Rechargeable
- Nebo LED Torch Black 500 lm, 133 mm
- Nebo LED Handheld LED Torch Black 250 lm, 197 mm
- Nebo LED Torch Black 6.1 in
