Nebo LED Torch Black 500 lm, 133 mm
- RS Stock No.:
- 683-290
- Mfr. Part No.:
- NEB-FLT-0014-H
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€21.97
(exc. VAT)
€27.02
(inc. VAT)
In Stock
- Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.97 |
*price indicative
- RS Stock No.:
- 683-290
- Mfr. Part No.:
- NEB-FLT-0014-H
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 3 | |
| Series | NEB-FLT | |
| Battery Supplied | Yes | |
| Standards/Approvals | RoHS | |
| Length | 133mm | |
| Colour | Black | |
| LED Luminosity | 500 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
Number of Batteries 3 | ||
Series NEB-FLT | ||
Battery Supplied Yes | ||
Standards/Approvals RoHS | ||
Length 133mm | ||
Colour Black | ||
LED Luminosity 500 lumens | ||
- COO (Country of Origin):
- CN
NEBO NEWTON 500 LUMEN TORCH
The Newton™ 500 flashlight by NEBO is a powerful handheld flashlight with 4 light modes. The easy-touch rear positioned switch makes it a breeze to switch between modes and the powerful LED in this flashlight can light up 146 meters.
Features and Benefits
• Anodised aircraft-grade aluminium
• Water (IPX7) and impact resistant
• Easy-touch switch
• 4x zoom
• Water (IPX7) and impact resistant
• Easy-touch switch
• 4x zoom
Modes
• High (500): 2 hours / 46 meters
• Medium (300 lumens): 5 hours / 37 meters
• Low (30 lumens): 20 hours / 14 meters
• Strobe (500 lumens): 2 hours / 46 meters
• Medium (300 lumens): 5 hours / 37 meters
• Low (30 lumens): 20 hours / 14 meters
• Strobe (500 lumens): 2 hours / 46 meters
Included Accessories
• Detachable lanyard
• 3 AAA batteries
• 3 AAA batteries
Battery Information
Powered by 3x 4.5v AAA Alkaline batteries
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black 500 lm, 133 mm
- Nebo LED Torch Black 1000 lm, 177 mm
- Nebo LED Torch Black Rechargeable 3500 lm, 206 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 184.15 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nebo LED Torch Black Rechargeable 450 lm, 110 mm
- Nebo LED Torch Black Rechargeable 500 lm, 182 mm
- Nebo LED Compact LED Torch Black, 27.94 mm
