Nebo LED Compact LED Torch Black, 27.94 mm
- RS Stock No.:
- 683-305
- Mfr. Part No.:
- NEB-FLT-1061-H
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€16.46
(exc. VAT)
€20.25
(inc. VAT)
In Stock
- Plus 708 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.46 |
*price indicative
- RS Stock No.:
- 683-305
- Mfr. Part No.:
- NEB-FLT-1061-H
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Compact LED Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Battery Supplied | Yes | |
| Series | NEB-FLT | |
| Length | 27.94mm | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Compact LED Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Battery Supplied Yes | ||
Series NEB-FLT | ||
Length 27.94mm | ||
Standards/Approvals RoHS | ||
Colour Black | ||
- COO (Country of Origin):
- CN
NEBO TORCHY UV TORCH
See the invisible with the Torchy UV and Black Light. Engineered with Dual UVA (Ultraviolet A) Technology for better detection, inspection, and authentication in both residential and commercial applications. The broad-spectrum wavelengths provide a blended illumination and fluorescence that is Ideal for close-range tasks such as detection of pet urine, inspection of auto leaks with UV dyes, pest detection such as scorpions, cleaning inspections, and authentication of currency. Compact and pocketable, this light is constructed with a Durable aluminium housing that is impact-resistant and water-resistant. Battery powered with three AAA batteries (included).
Features and Benefits
• Dual UV-A Technology (2x 395nm + 1x365nm LEDs)
• 2 Light Modes (High – Low)
• Push Button Operation
• Aluminium Construction
• Water-resistant IPX4 Rating
• 2 Light Modes (High – Low)
• Push Button Operation
• Aluminium Construction
• Water-resistant IPX4 Rating
Modes
2 LIGHT MODES
• High 2.5 hours
• Low 8 hours
• High 2.5 hours
• Low 8 hours
Included Accessories
• Lanyard
Battery Information
Powered by 3 AAA batteries (included)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Compact LED Torch Black, Black
- Nebo LED Torch Black 1000 lm, 177 mm
- Nebo LED Torch Black 500 lm, 133 mm
- Nebo LED Torch Black Rechargeable 3500 lm, 206 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 184.15 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nebo LED Torch Black Rechargeable 450 lm, 110 mm
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
