LEDLENSER LED Torch Black Rechargeable 130 lm, 94 mm
- RS Stock No.:
- 689-593
- Mfr. Part No.:
- P3
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€28.04
(exc. VAT)
€34.49
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.04 |
*price indicative
- RS Stock No.:
- 689-593
- Mfr. Part No.:
- P3
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 130lm | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Run Time | 2.5 h | |
| Series | P-series 2025 | |
| Battery Supplied | Yes | |
| Beam Distance | 110m | |
| Weight | 98.5g | |
| Standards/Approvals | RoHS | |
| Length | 94mm | |
| Colour | Black | |
| Head Diameter | 20mm | |
| Battery Capacity | 0mAh | |
| LED Luminosity | 130 lm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 130lm | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Run Time 2.5 h | ||
Series P-series 2025 | ||
Battery Supplied Yes | ||
Beam Distance 110m | ||
Weight 98.5g | ||
Standards/Approvals RoHS | ||
Length 94mm | ||
Colour Black | ||
Head Diameter 20mm | ||
Battery Capacity 0mAh | ||
LED Luminosity 130 lm | ||
- COO (Country of Origin):
- CN
Ledlenser P-series 2025 Series Keyring Torch, 130lm Luminous Flux, 110m Beam Distance - P3
This keyring torch is a Compact rechargeable illumination tool intended for everyday carry and short-duration tasks. It uses an LED light source and a single supplied battery charged via USB Type‑C. The unit offers moderate output suited to close-range inspection and pathway visibility while providing a degree of protection against dust and splashes.
Features and Benefits:
• 130lm LED output delivers clear visible illumination
• 110m beam distance enables extended spotting capability
• 2.5 h runtime supports repeated short-use cycles
• USB Type‑C charging permits Rapid replenishment of energy
• IP54 enclosure resists dust ingress and water spray
• 110m beam distance enables extended spotting capability
• 2.5 h runtime supports repeated short-use cycles
• USB Type‑C charging permits Rapid replenishment of energy
• IP54 enclosure resists dust ingress and water spray
Applications
• Suitable for keychain illumination and walk-home visibility
• Ideal for quick equipment checks in low light
• Used with daily bags for incidental lighting needs
• Can be used for locating items in vehicles at night
• Practical for short outdoor tasks requiring portable light
• Ideal for quick equipment checks in low light
• Used with daily bags for incidental lighting needs
• Can be used for locating items in vehicles at night
• Practical for short outdoor tasks requiring portable light
How is the device powered and recharged?
It contains one supplied rechargeable battery and is recharged using a USB Type‑C connection.
What environmental protection does it provide?
The construction meets an IP54 rating, offering protection from limited dust ingress and splashing water.
How heavy and Compact is the unit for pocket carry?
The unit weighs 98.5g and is 94mm long, enabling straightforward pocket or keyring carriage.
What compliance exists concerning hazardous materials?
The product conforms to RoHS restrictions on certain hazardous substances.
What lighting technology and beam characteristics are offered?
It employs an LED lamp producing a nominal 130lm output with a beam reaching up to 110m.
Related links
- LEDLENSER LED Torch Black Rechargeable 200 lm, 94 mm
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 159 mm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
- LEDLENSER LED Torch Black Rechargeable 280 lm, 116 mm
- LEDLENSER LED Torch Black Rechargeable 750 lm, 125 mm
