LEDLENSER LED Torch Black Rechargeable 750 lm, 125 mm
- RS Stock No.:
- 689-595
- Mfr. Part No.:
- P5R
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€85.80
(exc. VAT)
€105.53
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.80 |
*price indicative
- RS Stock No.:
- 689-595
- Mfr. Part No.:
- P5R
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 750lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Number of Batteries | 1 | |
| Run Time | 20 h | |
| Series | P-series 2025 | |
| Battery Supplied | Yes | |
| Beam Distance | 280m | |
| Standards/Approvals | RoHS | |
| Length | 125mm | |
| Weight | 99g | |
| Colour | Black | |
| Head Diameter | 30mm | |
| Battery Capacity | 920mAh | |
| LED Luminosity | 750 lm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 750lm | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Number of Batteries 1 | ||
Run Time 20 h | ||
Series P-series 2025 | ||
Battery Supplied Yes | ||
Beam Distance 280m | ||
Standards/Approvals RoHS | ||
Length 125mm | ||
Weight 99g | ||
Colour Black | ||
Head Diameter 30mm | ||
Battery Capacity 920mAh | ||
LED Luminosity 750 lm | ||
- COO (Country of Origin):
- CN
Ledlenser P-series 2025 Series Torch, 750lm Luminous Flux, 280m Beam Distance - P5R
This torch is a compact, rechargeable LED light designed for sustained use in wet or submerged conditions. It combines a high-output LED with a USB‑C charging Interface and an ingress protection rating suitable for environments where resistance to water and dust is required. The unit is supplied with a battery and is intended for tasks that need a focused, long-duration light source.
Features and Benefits:
• 750lm output delivers bright illumination for distant targets
• 280m beam distance supports long-range visibility
• 20 h run time provides extended operational endurance
• IP68 ingress protection enables full immersion resistance
• 920 mAh battery capacity allows sustained power delivery
• 280m beam distance supports long-range visibility
• 20 h run time provides extended operational endurance
• IP68 ingress protection enables full immersion resistance
• 920 mAh battery capacity allows sustained power delivery
Applications
• Suitable for night inspections requiring waterproof lighting
• Ideal for outdoor night‑time navigation and signalling
• Used for maintenance tasks needing prolonged illumination
• Can be used for tactical scenarios requiring USB‑C charging
• Suitable for pockets or kits needing Compact illumination
• Ideal for outdoor night‑time navigation and signalling
• Used for maintenance tasks needing prolonged illumination
• Can be used for tactical scenarios requiring USB‑C charging
• Suitable for pockets or kits needing Compact illumination
What battery configuration does it use?
It operates from a single rechargeable cell provided with the product.
How is the product charged and how quickly can it be recharged?
It charges via a USB‑C connection
charge rate depends on the external charger used.
What construction attributes aid portability?
The Compact form and weight of 99g make it suitable for pocket carry.
Is the lamp suitable for high‑lumen continuous operation?
The LED lamp type sustains an output of 750lm within the specified run time.
Does it meet hazardous‑area certification standards?
It does not hold hazardous‑area certification but meets RoHS environmental standards.
Related links
- LEDLENSER LED Torch Black Rechargeable 750 lm, 131 mm
- Nebo LED Torch Black Rechargeable 750 lm, 160 mm
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
- LEDLENSER LED Torch Black Rechargeable 130 lm, 94 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 159 mm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
