Wolf Safety ATEX LED Torch 220 lm
- RS Stock No.:
- 820-596
- Mfr. Part No.:
- TS-60
- Manufacturer:
- Wolf Safety
Subtotal (1 unit)*
€67.98
(exc. VAT)
€83.62
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.98 |
*price indicative
- RS Stock No.:
- 820-596
- Mfr. Part No.:
- TS-60
- Manufacturer:
- Wolf Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolf Safety | |
| Product Type | Torch | |
| Battery Type | 4 x AA | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 220lm | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP66, IP67 | |
| Run Time | 10000 h | |
| Number of Batteries | 4 | |
| Beam Type | Spot with Fringe | |
| Battery Supplied | Yes | |
| Series | TS | |
| Battery Size | 4 x AA | |
| Standards/Approvals | IECex | |
| Weight | 250g | |
| LED Luminosity | 220 lm | |
| Select all | ||
|---|---|---|
Brand Wolf Safety | ||
Product Type Torch | ||
Battery Type 4 x AA | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 220lm | ||
Hazardous Area Certification ATEX | ||
IP Rating IP66, IP67 | ||
Run Time 10000 h | ||
Number of Batteries 4 | ||
Beam Type Spot with Fringe | ||
Battery Supplied Yes | ||
Series TS | ||
Battery Size 4 x AA | ||
Standards/Approvals IECex | ||
Weight 250g | ||
LED Luminosity 220 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wolf Safety Compact safety LED torch is designed for use in hazardous areas, providing reliable illumination while ensuring safety in potentially explosive environments.
Lightweight design facilitates easy handling during operation
Offers a powerful output of 220 lumens for effective visibility
Equipped with a low battery indicator for enhanced user safety
Incorporates a robust polymer construction, ensuring durability
Related links
- Wolf Safety ATEX LED Torch 330 lm
- Wolf Safety ATEX LED Torch 200 lm
- Wolf Safety IECEx/ATEX LED Pocket Torch Yellow 107 lm, 146 mm
- Wolf Safety IECEx 200 mm
- Wolf Safety IECEx 176 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 200 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 210 lm, 170 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 195 mm
