Wolf Safety ATEX LED Torch 200 lm
- RS Stock No.:
- 820-597
- Mfr. Part No.:
- TR-60
- Manufacturer:
- Wolf Safety
Subtotal (1 unit)*
€67.98
(exc. VAT)
€83.62
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.98 |
*price indicative
- RS Stock No.:
- 820-597
- Mfr. Part No.:
- TR-60
- Manufacturer:
- Wolf Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolf Safety | |
| Product Type | Torch | |
| Battery Type | 4 x AA | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 200lm | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP66, IP67 | |
| Run Time | 10000 h | |
| Number of Batteries | 4 | |
| Beam Type | Spot with Fringe | |
| Series | TR | |
| Battery Supplied | Yes | |
| Battery Size | 4 x AA | |
| Weight | 330g | |
| Standards/Approvals | IECex | |
| LED Luminosity | 200 lm | |
| Select all | ||
|---|---|---|
Brand Wolf Safety | ||
Product Type Torch | ||
Battery Type 4 x AA | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 200lm | ||
Hazardous Area Certification ATEX | ||
IP Rating IP66, IP67 | ||
Run Time 10000 h | ||
Number of Batteries 4 | ||
Beam Type Spot with Fringe | ||
Series TR | ||
Battery Supplied Yes | ||
Battery Size 4 x AA | ||
Weight 330g | ||
Standards/Approvals IECex | ||
LED Luminosity 200 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wolf Safety Compact safety LED torch is designed for use in demanding hazardous environments, providing reliable illumination while ensuring user safety with its Advanced features.
Capability to produce 200 lumens with a spot beam and wide fringe light
Easy operation with gloved hands thanks to its large switch
Includes a low battery indicator for enhanced usage awareness
Robust and lightweight design with impact-resistant materials
Related links
- Wolf Safety ATEX LED Torch 220 lm
- Wolf Safety ATEX LED Torch 330 lm
- Wolf Safety IECEx/ATEX LED Pocket Torch Yellow 107 lm, 146 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 200 mm
- Wolf Safety IECEx 176 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 195 mm
- Wolf Safety IECEx 200 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 210 lm, 170 mm
