Coast LED Torch Black 620 lm, 200 mm
- RS Stock No.:
- 127-0169
- Mfr. Part No.:
- Poly600
- Manufacturer:
- Coast
Subtotal (1 unit)*
€51.22
(exc. VAT)
€63.00
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.22 |
*price indicative
- RS Stock No.:
- 127-0169
- Mfr. Part No.:
- Poly600
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Torch | |
| Rechargeable | No | |
| Housing Material | Stainless Steel | |
| Lamp Type | LED | |
| Luminous Flux | 620lm | |
| IP Rating | IPX8 | |
| Hazardous Area Certification | No | |
| Run Time | 2 h | |
| Number of Batteries | 4 | |
| Beam Type | Flood, Spot | |
| Beam Distance | 234m | |
| Battery Supplied | Yes | |
| Series | Poly600 | |
| Battery Size | AA | |
| Water Resistant | No | |
| Weight | 340g | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Width | 200mm | |
| Colour | Black | |
| Wireless Charging | No | |
| LED Luminosity | 620 lm | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Torch | ||
Rechargeable No | ||
Housing Material Stainless Steel | ||
Lamp Type LED | ||
Luminous Flux 620lm | ||
IP Rating IPX8 | ||
Hazardous Area Certification No | ||
Run Time 2 h | ||
Number of Batteries 4 | ||
Beam Type Flood, Spot | ||
Beam Distance 234m | ||
Battery Supplied Yes | ||
Series Poly600 | ||
Battery Size AA | ||
Water Resistant No | ||
Weight 340g | ||
Length 200mm | ||
Standards/Approvals No | ||
Width 200mm | ||
Colour Black | ||
Wireless Charging No | ||
LED Luminosity 620 lm | ||
- COO (Country of Origin):
- CN
Coast Polysteel 600 LED Torch
The Coast Polysteel 600 LED torch is the largest size collection, being robust and versatile. It uses Pure Beam Focusing Optic system, which allows you to easily transition from flood to spot modes with slide focus. ;Slide focus provides the light intensity, making it quick and easy to switch from a spot to a flood beam. Three brightness levels ensure that you chose the right level for your application.;Powered by 4 x AA alkaline batteries the Polysteel 600 has an impressive run time of 34 hours (low setting) and 2 hour.;The Stainless Steel body with a Polymer casing offers great durability, holding up to heavy daily use. The Polysteel 600 is impact resistant to 3 m and fully weather resistant (IPX8).
Features and Benefits
• Three lighting modes (Low, Medium and High);• Stainless Steel body and Polymer casing;• Impact and weather resistant to IPX8;• Weight: 340 g (including batteries);• Powered by 4 x AA alkaline batteries
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.
Approvals
CE / RoHS
Related links
- Coast LED Torch Black Rechargeable 200 lm
- Coast LED Torch Black Rechargeable 2000 lm, 197 mm
- Coast LED Torch Black 100 lm, 60 mm
- Coast LED Torch Black Rechargeable 8000 lm, 248 mm
- Coast LED Torch Black Rechargeable 350 lm, 60 mm
- Coast LED Torch Black Rechargeable 1050 lm
- Coast LED Torch Black 410 lm, 142 mm
- Coast LED Torch Black 150 lm, 117 mm
