Coast LED Torch Black 100 lm, 60 mm
- RS Stock No.:
- 460-141
- Mfr. Part No.:
- KL10
- Manufacturer:
- Coast
Subtotal (1 unit)*
€16.40
(exc. VAT)
€20.17
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.40 |
*price indicative
- RS Stock No.:
- 460-141
- Mfr. Part No.:
- KL10
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Torch | |
| Battery Type | AAA Alkaline | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 100lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Beam Type | Flood | |
| Beam Distance | 36m | |
| Series | KL | |
| Battery Size | AAA | |
| Length | 60mm | |
| Standards/Approvals | No | |
| Colour | Black | |
| LED Luminosity | 100 lm | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Torch | ||
Battery Type AAA Alkaline | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 100lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Beam Type Flood | ||
Beam Distance 36m | ||
Series KL | ||
Battery Size AAA | ||
Length 60mm | ||
Standards/Approvals No | ||
Colour Black | ||
LED Luminosity 100 lm | ||
- COO (Country of Origin):
- CN
The Coast keychain flashlight comes in handy when you least expect to need light. Its delivering 100 lumens of fixed beam flood lighting with easy twist-on/off function. The all aluminium body weighs only 1.3 ounces at just 2.5 inches long and is fitted with rubber gaskets for a solid. This mighty mini shines a 36-meter beam for up to 40 minutes on a single AAA alkaline battery.
IP54 storm proof build
Exceptionally portable
Related links
- Coast LED Torch Black Rechargeable 350 lm, 60 mm
- Nebo LED Torch Black 100 lm, 86 mm
- Energizer LED Torch Black 100 lm, 317 mm
- Coast LED Torch Black Rechargeable 2000 lm, 197 mm
- Nebo LED Torch Grey Rechargeable 100 lm, 60 mm
- Coast LED Torch Black 620 lm, 200 mm
- Coast LED Torch Black Rechargeable 8000 lm, 248 mm
- Coast LED Torch Black Rechargeable 200 lm
