LEDLENSER LED Torch White Rechargeable
- RS Stock No.:
- 178-8051
- Distrelec Article No.:
- 301-26-659
- Mfr. Part No.:
- C7R
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€152.95
(exc. VAT)
€188.13
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.95 |
*price indicative
- RS Stock No.:
- 178-8051
- Distrelec Article No.:
- 301-26-659
- Mfr. Part No.:
- C7R
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Beam Type | Spot | |
| Material | Polycarbonate | |
| Battery Supplied | Yes | |
| Series | P7R | |
| Standards/Approvals | No | |
| Colour | White | |
| LED Luminosity | 20 → 1000 lm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Beam Type Spot | ||
Material Polycarbonate | ||
Battery Supplied Yes | ||
Series P7R | ||
Standards/Approvals No | ||
Colour White | ||
LED Luminosity 20 → 1000 lm | ||
- COO (Country of Origin):
- CN
Led Lenser Rechargeable LED Torch
The Led Lenser P7R Rechargeable LED torch has a 1000 lumen lighting power and colour temperature of 6000 to 8000. It has simple to remember high/low/off settings and also features the Advanced Focus System to quickly cast a far-off spot, or close up spill light for reading. A rechargeable Li-ion battery is used to power the impressive producing an impressive pure white light beam. This torch is great for camping, hunting, hiking, walking the dog, work and more. Not only is it one of the most popular torch, but also reliable and efficient.
Features and Benefits
Very convenient charging
Quickly to hand with the floating charge system
Practical charging display i.e. red for charging and green for charged
Individual light programs and optimized energy consumption
Smart light technology
Rapid focus
CR 123 3V 2200mAh Li-ion battery
Energy status indicator
Certifications
IP54 rated
Related links
- LEDLENSER LED Torch White Rechargeable
- LEDLENSER LED Torch White Rechargeable 1000 lm, 176 mm
- LEDLENSER LED Torch Blue Red, White Rechargeable
- Unilite LED Torch White Rechargeable 400 lm, 161 mm
- Unilite LED Torch White Rechargeable 1400 lm, 140 mm
- Unilite LED Torch White Rechargeable 1200 lm, 160 mm
- Unilite LED Torch White Rechargeable 2700 lm, 153 mm
- LEDLENSER LED Torch Rechargeable
