Nightsearcher LED Torch
- RS Stock No.:
- 184-7319
- Mfr. Part No.:
- NSNAVIGATOR310
- Manufacturer:
- Nightsearcher
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€36.46
(exc. VAT)
€44.85
(inc. VAT)
- RS Stock No.:
- 184-7319
- Mfr. Part No.:
- NSNAVIGATOR310
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Battery Type | Alkaline | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Dimmable | Yes | |
| IP Rating | IPX7 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 2 | |
| Material | Anodised Aluminium Type III Hard | |
| Series | Navigator 310 | |
| Beam Distance | 150m | |
| Battery Supplied | No | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| LED Luminosity | 310 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Battery Type Alkaline | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Dimmable Yes | ||
IP Rating IPX7 | ||
Hazardous Area Certification No | ||
Number of Batteries 2 | ||
Material Anodised Aluminium Type III Hard | ||
Series Navigator 310 | ||
Beam Distance 150m | ||
Battery Supplied No | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
LED Luminosity 310 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Navigator-310 is a professional ultra bright LED flashlight with a 150 metre spot beam and 310 lumens light output that is dimmable. A clever brightness memory function allows you to instantly find your preferred light mode. This flashlight also has a through switch with colour battery status indicator so you are informed of power levels at all times. With a secure grip and type III anodised aluminium housing, it is impact resistant to 1 metre and water resistant up to 1 metre of water.
Light output 310 lumens
150 metre spot beam
Runtime of 4 hours
Ultra bright CREE XP-G2 LED
Brightness memory function
Dimmable
Aluminium housing - type III hard anodised
Through switch colour battery status indicator
Impact resistant to 1 metre
Water resistant
2 x AA Alkaline batteries (not included)
Related links
- Nightsearcher LED Torch
- Nightsearcher LED Torch Black Rechargeable
- Nightsearcher LED Torch Rechargeable 1500 lm, 140 mm
- Nightsearcher LED Torch Black - Rechargeable 400, 119 mm
- Nightsearcher LED Torch Black Rechargeable 400 lm, 119 mm
- Nightsearcher LED Torch Black Rechargeable 250 lm, 96 mm
- Nightsearcher LED Torch Black Rechargeable 2000 lm, 158 mm
- Nightsearcher LED Torch Black Rechargeable 3000 lm, 172 mm
