LEDLENSER LED Torch White Rechargeable
- RS Stock No.:
- 204-3282
- Distrelec Article No.:
- 303-96-705
- Mfr. Part No.:
- P2R CORE
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€44.53
(exc. VAT)
€54.77
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 78 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.53 |
*price indicative
- RS Stock No.:
- 204-3282
- Distrelec Article No.:
- 303-96-705
- Mfr. Part No.:
- P2R CORE
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Beam Type | Advanced Focusing System | |
| Series | P-series | |
| Material | Aluminium Alloy | |
| Beam Distance | 65m | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Colour | White | |
| Battery Capacity | 200mAh | |
| Wireless Charging | No | |
| LED Luminosity | 120 lm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Beam Type Advanced Focusing System | ||
Series P-series | ||
Material Aluminium Alloy | ||
Beam Distance 65m | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Colour White | ||
Battery Capacity 200mAh | ||
Wireless Charging No | ||
LED Luminosity 120 lm | ||
- COO (Country of Origin):
- CN
Ledlenser P-Series Torch, 120lm LED Luminosity, 65m Beam Distance - P2R CORE
This torch is a compact, rechargeable LED handheld light intended for general illumination tasks where portability and focussed output are required. It combines a lightweight aluminium alloy body with USB charging and a single supplied battery, offering a protected design that resists water ingress for use in damp conditions. The lamp produces a moderate lumen output suited to close- to mid-range visibility and employs an adjustable optics system to concentrate the beam.
Features and Benefits:
• 120lm LED output for clear short-range illumination
• 65m beam distance enabling focussed target visibility
• Advanced focusing system to switch beam profile quickly
• USB plug rechargeability for convenient power replenishment
• IP54 rated water resistance for use in wet environments
• 65m beam distance enabling focussed target visibility
• Advanced focusing system to switch beam profile quickly
• USB plug rechargeability for convenient power replenishment
• IP54 rated water resistance for use in wet environments
Applications
• Suitable for outdoor evening inspections and checks
• Ideal for mechanics requiring directed illumination
• Used for domestic tasks during power interruptions
• Can be used for caravan and campsite lighting
• Suitable for site-walks requiring a Compact torch
• Ideal for mechanics requiring directed illumination
• Used for domestic tasks during power interruptions
• Can be used for caravan and campsite lighting
• Suitable for site-walks requiring a Compact torch
What power source does it use?
It uses a single rechargeable battery supplied with the product and charges via the USB plug.
How does the body material affect handling?
The aluminium alloy casing reduces weight while providing a solid feel and heat dissipation during extended use.
Is it protected against dust and water?
The IP54 rating means protection from limited dust ingress and resistance to water splashes from any direction.
What optical control does it provide?
The Advanced focusing system allows adjustment between a concentrated beam and a wider field for task-specific lighting.
Related links
- LEDLENSER LED Torch White Rechargeable
- LEDLENSER LED Torch White Rechargeable 1000 lm, 176 mm
- LEDLENSER LED Torch Blue Red, White Rechargeable
- Unilite LED Torch White Rechargeable 400 lm, 161 mm
- Unilite LED Torch White Rechargeable 1400 lm, 140 mm
- LEDLENSER LED Torch Rechargeable
- Unilite LED Torch White Rechargeable 1200 lm, 160 mm
- Unilite LED Torch White Rechargeable 2700 lm, 153 mm
