LEDLENSER LED Torch White Rechargeable
- RS Stock No.:
- 204-3294
- Distrelec Article No.:
- 302-38-222
- Mfr. Part No.:
- P2R WORK
- Manufacturer:
- LEDLENSER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€39.34
(exc. VAT)
€48.39
(inc. VAT)
- RS Stock No.:
- 204-3294
- Distrelec Article No.:
- 302-38-222
- Mfr. Part No.:
- P2R WORK
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Beam Type | Power Led | |
| Beam Distance | 90m | |
| Battery Supplied | Yes | |
| Series | P-series | |
| Material | Aluminium Alloy | |
| Water Resistant | Yes | |
| Standards/Approvals | ANSI FL1 | |
| Colour | White | |
| Battery Capacity | 300mAh | |
| LED Luminosity | 110 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Beam Type Power Led | ||
Beam Distance 90m | ||
Battery Supplied Yes | ||
Series P-series | ||
Material Aluminium Alloy | ||
Water Resistant Yes | ||
Standards/Approvals ANSI FL1 | ||
Colour White | ||
Battery Capacity 300mAh | ||
LED Luminosity 110 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser P-Series Torch, 110lm LED Luminous Flux, 90m Beam Distance - P2R WORK
This torch is a Compact lighting device designed to deliver focused illumination for general-purpose tasks in varied environments. It combines a long-range beam with a metal construction and ingress protection to provide a portable light source suitable for field use and everyday requirements. The unit uses a single removable battery and includes the lamp and battery at supply.
Features and Benefits:
• 110lm LED output provides visible light for short-range tasks
• 90m beam distance enables targeted illumination at range
• Rechargeable single-battery design supports repeated use
• IP54 water resistance protects against dust ingress and splashing
• Aluminium alloy construction reduces weight while improving durability
• 90m beam distance enables targeted illumination at range
• Rechargeable single-battery design supports repeated use
• IP54 water resistance protects against dust ingress and splashing
• Aluminium alloy construction reduces weight while improving durability
Applications
• Suitable for outdoor site inspections in light rain
• Ideal for maintenance tasks requiring concentrated light
• Can be used for automotive checks under bonnets
• Used with toolkits for quick on-site diagnostics
• Ideal for maintenance tasks requiring concentrated light
• Can be used for automotive checks under bonnets
• Used with toolkits for quick on-site diagnostics
What type of lamp does it use?
It uses an LED lamp supplied with the product.
Is the battery included and how many are required?
A single battery is supplied and the device operates with one battery.
Does it meet any recognised performance standards?
It is certified to ANSI FL1 standards for benchmarked output and performance.
Can it withstand water exposure during use?
The unit has IP54 ingress protection permitting limited dust entry and protection from splashing water.
What material is the body MADE from and what finish is provided?
The body is formed from aluminium alloy and finished in white.
Related links
- LEDLENSER LED Torch White Rechargeable
- LEDLENSER LED Torch White Rechargeable 1000 lm, 176 mm
- LEDLENSER LED Torch Black Rechargeable
- Unilite LED Torch White Rechargeable 400 lm, 161 mm
- Unilite LED Torch White Rechargeable 1400 lm, 140 mm
- LEDLENSER LED Torch Blue Red, White Rechargeable
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
- Unilite LED Torch White Rechargeable 1200 lm, 160 mm

