Facom LED Pen Torch 110 lm
- RS Stock No.:
- 236-0552
- Mfr. Part No.:
- 779.PBTSLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€98.82
(exc. VAT)
€121.55
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.82 |
*price indicative
- RS Stock No.:
- 236-0552
- Mfr. Part No.:
- 779.PBTSLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Battery Type | AAA | |
| Product Type | Pen Torch | |
| Lamp Type | LED | |
| Luminous Flux | 110lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Run Time | 3.5 h | |
| Number of Batteries | 2 | |
| Battery Supplied | Yes | |
| Beam Distance | 48m | |
| Series | 779.PBTSLS | |
| Battery Size | AAA | |
| Weight | 779g | |
| Standards/Approvals | No | |
| LED Luminosity | 110 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Battery Type AAA | ||
Product Type Pen Torch | ||
Lamp Type LED | ||
Luminous Flux 110lm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Run Time 3.5 h | ||
Number of Batteries 2 | ||
Battery Supplied Yes | ||
Beam Distance 48m | ||
Series 779.PBTSLS | ||
Battery Size AAA | ||
Weight 779g | ||
Standards/Approvals No | ||
LED Luminosity 110 lm | ||
Wireless Charging No | ||
Non Compliant
- COO (Country of Origin):
- DK
The Facom pen lamp has a tool fitted with a Facom SLS attachment solution preventing any risk of accidental falls and the turning crimped cable solution chosen and tested by Facom preserves the ergonomics of use of the tool.
Maximum lighting distance 48 m
Operating time 3.5 hours
Related links
- Facom LED Pen Torch Black 110 lm
- Coast LED Pen Torch Black Rechargeable 12 lm, 110 mm
- Facom LED Torch Black Rechargeable 814 lm
- Facom LED Torch Black 309 lm
- Facom LED Pocket Torch Rechargeable 250 lm
- Coast LED Pen Torch Black 54 lm, 102 mm
- brennenstuhl LED Pen Torch Black 100 lm, 146 mm
- Ansmann LED Pen Torch Black 130 lm, 139 mm
