Facom LED Torch Black Rechargeable 814 lm

Subtotal (1 unit)*

€165.28

(exc. VAT)

€203.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.28

*price indicative

RS Stock No.:
914-4128
Mfr. Part No.:
779.CRTPB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torch

Rechargeable

Yes

Lamp Type

LED

Housing Material

Aluminium

Luminous Flux

814lm

Hazardous Area Certification

No

IP Rating

IP65

Number of Batteries

1

Run Time

18.5 h

Beam Type

Flood, Spot

Series

779.CRT

Battery Supplied

Yes

Beam Distance

185m

Standards/Approvals

No

Weight

198g

Colour

Black

Wireless Charging

No

LED Luminosity

814 lm

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom 779 CRT LED Compact Rechargeable Torch


Features and Benefits


10W LED

Adjustable light beam

814 lumen peak light output

Maximum burn time: 18.5 hours

Charging time: 6 hours

Protection rating: IP65

Rechargeable Li-ion battery chargeable via USB

Weight: 198 g (including battery)

Supplied with

230 V mains charger, USB cable, strap and protection pouch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy