Milwaukee LED Pen Torch

Subtotal (1 unit)*

€30.37

(exc. VAT)

€37.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.37

*price indicative

RS Stock No.:
260-2028
Mfr. Part No.:
4933459440
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Pen Torch

Battery Type

Alkaline

Rechargeable

No

Plug Type

Euro

Lamp Type

LED

Lamp Supplied

Yes

IP Rating

IP67

Hazardous Area Certification

No

Number of Batteries

2

Battery Supplied

Yes

Series

IPL-LED

Beam Distance

30m

Material

Aircraft Aluminium

Water Resistant

Yes

Standards/Approvals

No

LED Luminosity

100 lm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee alkaline pen light 100 lumens of trueview high definition light output deliver up to 30 m beam distance for inspection tasks and impact and corrosion resistant aircraft aluminium body with knurling grip for best durability.

IP67 rated for submersion in up to 1 metre of water and protection from dust

Features a protective rubber bite zone for occasional hands-free use

Removable metal pocket clip

On/off and momentary-on button

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy