Milwaukee LED Pen Torch Rechargeable
- RS Stock No.:
- 260-2126
- Mfr. Part No.:
- 4933478705
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€51.32
(exc. VAT)
€63.12
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.32 |
*price indicative
- RS Stock No.:
- 260-2126
- Mfr. Part No.:
- 4933478705
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Pen Torch | |
| Battery Type | USB Rechargeable | |
| Rechargeable | Yes | |
| Plug Type | Euro | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| IP Rating | IP67 | |
| Number of Batteries | 1 | |
| Beam Type | Trueviewtm | |
| Series | IR PL250 | |
| Beam Distance | 100m | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| LED Luminosity | 250 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Pen Torch | ||
Battery Type USB Rechargeable | ||
Rechargeable Yes | ||
Plug Type Euro | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
IP Rating IP67 | ||
Number of Batteries 1 | ||
Beam Type Trueviewtm | ||
Series IR PL250 | ||
Beam Distance 100m | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
LED Luminosity 250 lm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee internal USB rechargeable pen light 250 lumens its high definition output with up to 100 m beam distance and IP67 rated for submersion in up to 1 metre of water and protection from dust.
Laser pointer provides accuracy needed in jobsite communication
Protective rubber bite zone for hands-free use
Two modes to optimise brightness and run time
Related links
- RS PRO LED Pen Torch Black Rechargeable 375 lm, 152 mm
- Milwaukee LED Pen Torch
- Coast Rechargeable LED Pen Torch Work Light USB Plug, IP54
- Coast Rechargeable LED Pen Torch Work Light USB Plug, IP57
- Observer Tools LED Pen Torch Grey, Red Rechargeable
- Nebo LED Pen Torch Black, Black Rechargeable
- Milwaukee LED Torch Rechargeable
- RS PRO LED Pen Torch Black 170.2 mm
