Milwaukee LED Torch Rechargeable
- RS Stock No.:
- 260-2146
- Mfr. Part No.:
- 4933479766
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€103.68
(exc. VAT)
€127.53
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.68 |
*price indicative
- RS Stock No.:
- 260-2146
- Mfr. Part No.:
- 4933479766
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torch | |
| Battery Type | Red lithium | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Beam Type | Trueviewtm | |
| Series | L4 FFL-301 | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| LED Luminosity | 550 lm | |
| Battery Capacity | 3Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torch | ||
Battery Type Red lithium | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Beam Type Trueviewtm | ||
Series L4 FFL-301 | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Wireless Charging No | ||
LED Luminosity 550 lm | ||
Battery Capacity 3Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee USB rechargeable folding flood light can be mounted with double magnet or hanging the light with an integrated carabiner hook gives more versatility 550 lumens of trueview high definition output delivers consistent beam, optimised color temperature and true representation of colors & details.
Compact size allows easy storage in pocket
Light is protected from dust and splashing water
Impact and chemical resistant lens for more durability on the jobsite
Jobsite tough micro-USB braided cable with metal ends
Includes USB cable
