Milwaukee LED Torch
- RS Stock No.:
- 260-2061
- Mfr. Part No.:
- 4933464824
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€61.79
(exc. VAT)
€76.00
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.79 |
*price indicative
- RS Stock No.:
- 260-2061
- Mfr. Part No.:
- 4933464824
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torch | |
| Battery Type | Alkaline | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| IP Rating | IP54 | |
| Number of Batteries | 2 | |
| Beam Type | Trueviewtm | |
| Series | FL-LED | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| LED Luminosity | 300 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torch | ||
Battery Type Alkaline | ||
Rechargeable No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
IP Rating IP54 | ||
Number of Batteries 2 | ||
Beam Type Trueviewtm | ||
Series FL-LED | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
LED Luminosity 300 lm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee alkaline flood light 300 lumens of trueview high definition output delivers consistent beam, optimised color temperature and true epresentation of colors & details and it can be mounted with double magnet and clipped on pockets.
Compact size and lightweight construction allows easy storage in pocket
Light is protected from dust and splashing water
Impact and chemical resistant lens for more durability
Includes 2x AA alkaline batteries
