Milwaukee LED Torch Rechargeable
- RS Stock No.:
- 260-2145
- Mfr. Part No.:
- 4933479763
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€93.20
(exc. VAT)
€114.64
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.20 |
*price indicative
- RS Stock No.:
- 260-2145
- Mfr. Part No.:
- 4933479763
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torch | |
| Battery Type | Red lithium | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Series | L4 FL-301 | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| LED Luminosity | 445 lm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torch | ||
Battery Type Red lithium | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Series L4 FL-301 | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
LED Luminosity 445 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee USB rechargeable pocket flood light 445 lumen of trueview high definition output can be mounted with double magnet and clipped on pockets and compact size allows easy storage in pocket.
Light is protected from dust and splashing water
Impact and chemical resistant lens
Jobsite tough micro-USB braided cable with metal ends
Includes USB cable
