Nightsearcher LED LED Flashlight Rechargeable

Subtotal (1 unit)*

€95.85

(exc. VAT)

€117.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.85

*price indicative

RS Stock No.:
260-7440
Mfr. Part No.:
NSEXPLORER1200
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Battery Type

Rechargeable Lithium-ion

Product Type

LED Flashlight

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Hazardous Area Certification

No

Lamp Supplied

Yes

IP Rating

IPX7

Beam Type

Spot

Series

Explorer 1200

Battery Supplied

Yes

Material

Anodised Aluminium

Beam Distance

650m

Standards/Approvals

No

LED Luminosity

1200 lm

RoHS Status: Exempt

COO (Country of Origin):
CN

Nightsearcher Explorer 1200, 1200 Lumens, Rechargeable Torch, 6 light modes


The Nightsearcher Explorer 1200 is a upgraded version of the Explorer 1000 offering a 1200 lumens output which is enough power to provide a 650-metre spot beam

at full power. It is ideal for many applications including emergency services and security, the Explorer 1200 features 6 lighting modes, including strobe and SOS.

Powerful output with a 650 metre spot beam

Tough Type III hard anodised aluminium construction

Rechargeable lithium battery

Fast charging USB Type C connection

Through switch battery status + charging indicator

Knurled body for secure grip

Tail cap tactical On/Off switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy