LEDLENSER High Power LED LED Torch Black Rechargeable
- RS Stock No.:
- 285-8582
- Distrelec Article No.:
- 301-01-139
- Mfr. Part No.:
- P5R
- Manufacturer:
- LEDLENSER
Stock information currently inaccessible
- RS Stock No.:
- 285-8582
- Distrelec Article No.:
- 301-01-139
- Mfr. Part No.:
- P5R
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | LED Torch | |
| Rechargeable | Yes | |
| Lamp Type | High Power LED | |
| Hazardous Area Certification | No | |
| Series | P5R | |
| Standards/Approvals | No | |
| Colour | Black | |
| LED Luminosity | 420 lm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type LED Torch | ||
Rechargeable Yes | ||
Lamp Type High Power LED | ||
Hazardous Area Certification No | ||
Series P5R | ||
Standards/Approvals No | ||
Colour Black | ||
LED Luminosity 420 lm | ||
The flashlight is designed for maximum performance with a minimalist design. With features like 240 meters beam distance and 420 lumen of luminous flux, it offers long operating time of up to 15 hours. The flashlight is convenient to charge using the Floating Charge System and has three light functions with an end cap switch. The robust metal housing and high-quality gold contacts ensure a long lifetime.
Performance optimized for up to 240 meters beam distance and 420 lumen of luminous flux
Long operating time of up to 15 hours in the lowest setting
Convenient charging with the Floating Charge System
Simple operation with three light functions and an end cap switch
Robust metal housing and high-quality gold contacts for a long lifetime
Related links
- LEDLENSER LED Torch Black Rechargeable
- LEDLENSER LED Torch Black - Rechargeable
- LEDLENSER LED Torch Black Rechargeable, 102 mm
- LEDLENSER LED Torch Black Rechargeable 400 lm
- LEDLENSER LED Torch Black Rechargeable 120 lm, 52 mm
- LEDLENSER ATEX LED Torch Black Rechargeable
- brennenstuhl LED LED Torch Black Rechargeable 1250 lm, 155 mm
- brennenstuhl LED LED Torch Black Rechargeable 200 lm, 160000.00 mm
