RS PRO 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 300 VA, CE, RoHS

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€126.90

(exc. VAT)

€156.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€126.90
10 +€119.03

*price indicative

RS Stock No.:
117-6068
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toroidal Transformer

Primary Voltage

2 x 115 V ac

Secondary Voltage

2 x 115 V ac

Number of Outputs

2

Weight

2.7kg

Power

300VA

Diameter

117mm

Minimum Operating Frequency

50Hz

Winding Type

Dual Primary

Toroid Centre

Open

Maximum Operating Frequency

60Hz

Mount Type

Surface

Maximum Operating Temperature

105°C

Termination Type

Termination Wire

Height

60mm

Standards/Approvals

CE, RoHS

COO (Country of Origin):
PL

RS PRO 2 x 115 V AC, 2 x 115 V AC Toroidal Transformer, 300 VA 2 Output


Are you looking for an easy way to transfer power in your control circuit? This toroidal transformer from RS PRO helps run machines and systems safely. It produces minimal levels of electromagnetic radiation, so there's no danger of interference if you place it next to other components.

This unit features colour-coded wires with stripped ends, making it quick and easy to install in your circuit. You can also surface mount it using the supplied bolt, nut, metal disc and two rubber washers.

Features and Benefits


  • Primary voltage rating of 2 x 115 V AC

  • Secondary voltage rating of 2 x 115 V AC

  • Power rating of 300 VA

  • Height of 60 mm

  • Diameter of 117 mm

  • Operating frequency range of 50 to 60 Hz

  • Isolation voltage of 4 kV AC

  • Maximum temperature of +105°C

  • Two outputs

  • Wire termination type

  • Weight of 2.7 kg

  • Complies with RoHS (Restriction of Hazardous Substances) standards

  • Complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy