RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 400 VA, CE, RoHS
- RS Stock No.:
- 117-6070
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€153.91
(exc. VAT)
€189.31
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €153.91 |
| 10 + | €128.21 |
*price indicative
- RS Stock No.:
- 117-6070
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 2 x 115 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 55 V ac | |
| Number of Outputs | 2 | |
| Power | 400VA | |
| Diameter | 130mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Dual Primary | |
| Maximum Operating Frequency | 60Hz | |
| Toroid Centre | Open | |
| Maximum Operating Temperature | 105°C | |
| Mount Type | Surface | |
| Height | 55mm | |
| Termination Type | Termination Wire | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 2 x 115 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 55 V ac | ||
Number of Outputs 2 | ||
Power 400VA | ||
Diameter 130mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Dual Primary | ||
Maximum Operating Frequency 60Hz | ||
Toroid Centre Open | ||
Maximum Operating Temperature 105°C | ||
Mount Type Surface | ||
Height 55mm | ||
Termination Type Termination Wire | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- PL
Toroidal Transformers Open 80VA -3000VA
RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.
Features
Environmentally friendly, low energy dissipation
High efficiency, low regulation design
100% electrical and flash tested
Related links
- RS PRO 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 300 VA RoHS
- RS PRO 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 3000 VA RoHS
- RS PRO 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 1500 VA RoHS
- RS PRO 2 x 115 V ac 2 x 50 V ac Toroidal Transformer 2 Output 300 VA RoHS
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 1000 VA IECBSEN 615586 ASNZS 61558..6,
- RS PRO 2 x 115 V ac 2 x 24 V ac Toroidal Transformer 2 Output 400 VA, IEC 61558-2-6
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 50 VA CE RoHS, AS
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 50 VA CE BS EN 61558-1, AS NZS
