Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 30 VA, RoHS, UL, EAC, cURus
- RS Stock No.:
- 123-3093
- Mfr. Part No.:
- RKD 30/2x9
- Manufacturer:
- Block
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€77.12
(exc. VAT)
€94.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €77.12 | - |
| 10 - 24 | €65.56 | 14% |
| 25 - 49 | €57.85 | 24% |
| 50 + | €50.14 | 34% |
*price indicative
- RS Stock No.:
- 123-3093
- Mfr. Part No.:
- RKD 30/2x9
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 2 x 115 V ac | |
| Secondary Voltage | 2 x 9 V ac | |
| Number of Outputs | 2 | |
| Weight | 460g | |
| Power | 30VA | |
| Diameter | 68mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Dual Secondary | |
| Maximum Operating Frequency | 60Hz | |
| Toroid Centre | Open | |
| Maximum Operating Temperature | 40°C | |
| Mount Type | Surface | |
| Termination Type | Wire | |
| Height | 31mm | |
| Series | RKD | |
| Standards/Approvals | RoHS, UL, EAC, cURus | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Toroidal Transformer | ||
Primary Voltage 2 x 115 V ac | ||
Secondary Voltage 2 x 9 V ac | ||
Number of Outputs 2 | ||
Weight 460g | ||
Power 30VA | ||
Diameter 68mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Dual Secondary | ||
Maximum Operating Frequency 60Hz | ||
Toroid Centre Open | ||
Maximum Operating Temperature 40°C | ||
Mount Type Surface | ||
Termination Type Wire | ||
Height 31mm | ||
Series RKD | ||
Standards/Approvals RoHS, UL, EAC, cURus | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 15 VA UL cURus
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 60 VA RoHS EAC
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 120 VA EAC UL
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 40 VA UL EAC
- Block 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 VA UL cURus
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 60 VA UL cURus
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 40 VA UL cURus
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 400 VA UL cURus
