Block 2 x 115 V ac 2 x 30 V ac Toroidal Transformer 2 Output 60 VA, cURus, UL, EAC, RoHS
- RS Stock No.:
- 123-3098
- Mfr. Part No.:
- RKD 60/2x30
- Manufacturer:
- Block
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€83.68
(exc. VAT)
€102.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €83.68 | - |
| 10 - 24 | €71.12 | 15% |
| 25 - 49 | €62.74 | 25% |
| 50 + | €54.40 | 34% |
*price indicative
- RS Stock No.:
- 123-3098
- Mfr. Part No.:
- RKD 60/2x30
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 2 x 115 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 30 V ac | |
| Number of Outputs | 2 | |
| Power | 60VA | |
| Diameter | 80mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Toroid Centre | Open | |
| Winding Type | Dual Secondary | |
| Maximum Operating Temperature | 40°C | |
| Mount Type | Surface | |
| Termination Type | Wire | |
| Height | 38mm | |
| Series | RKD | |
| Standards/Approvals | cURus, UL, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 2 x 115 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 30 V ac | ||
Number of Outputs 2 | ||
Power 60VA | ||
Diameter 80mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Toroid Centre Open | ||
Winding Type Dual Secondary | ||
Maximum Operating Temperature 40°C | ||
Mount Type Surface | ||
Termination Type Wire | ||
Height 38mm | ||
Series RKD | ||
Standards/Approvals cURus, UL, EAC, RoHS | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 500 VA UL RoHS
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 60 VA RoHS EAC
- Block 2 x 115 V ac 2 x 6 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
- Block 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 625 VA RoHS EAC
- Block 2 x 115 V ac 2 x 30 V ac Toroidal Transformer 2 Output 100 VA RoHS EAC
- Block 2 x 115 V ac 2 x 30 V ac Toroidal Transformer 2 Output 120 VA RoHS EAC
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
