Block 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 500 VA, cURus, UL, EAC, RoHS

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€153.74

(exc. VAT)

€189.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€153.74
10 +€134.98

*price indicative

RS Stock No.:
752-9429
Mfr. Part No.:
RKD 500/2x30
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

Toroidal Transformer

Primary Voltage

230 V ac

Secondary Voltage

2 x 30 V ac

Number of Outputs

2

Power

500VA

Weight

4.8kg

Diameter

140mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Toroid Centre

Open

Winding Type

Dual Secondary

Maximum Operating Temperature

40°C

Height

68mm

Series

RKD

Termination Type

Lead

Standards/Approvals

cURus, UL, EAC, RoHS

COO (Country of Origin):
DE

RKD Toroidal Transformers dual 115Vac input


High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types

Extremely low level of radiated magnetic field

Very low induced noise (hum)

Very low iron loss

Supplied with mounting kit

Insulation Class B

Supplied with

Mounting Kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy