Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 80 VA, EAC, RoHS, UL, cURus
- RS Stock No.:
- 752-9450
- Mfr. Part No.:
- RKD 80/2x18
- Manufacturer:
- Block
Image representative of range
Get a bulk buy discount
Add 5 more to save €51.40
View bulk pricing optionsSubtotal (1 unit)*
€84.25
(exc. VAT)
€103.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €84.25 | - |
| 5 - 9 | €73.97 | €51.40 |
| 10 - 49 | €65.81 | €184.40 |
| 50 - 99 | €59.65 | €1,230.00 |
| 100 + | €55.52 | €2,873.00 |
*price indicative
- RS Stock No.:
- 752-9450
- Mfr. Part No.:
- RKD 80/2x18
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 18 V ac | |
| Number of Outputs | 2 | |
| Power | 80VA | |
| Weight | 1.1kg | |
| Diameter | 88mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Dual Secondary | |
| Toroid Centre | Open | |
| Maximum Operating Temperature | 40°C | |
| Height | 43mm | |
| Series | RKD | |
| Termination Type | Lead | |
| Standards/Approvals | EAC, RoHS, UL, cURus | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 18 V ac | ||
Number of Outputs 2 | ||
Power 80VA | ||
Weight 1.1kg | ||
Diameter 88mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Dual Secondary | ||
Toroid Centre Open | ||
Maximum Operating Temperature 40°C | ||
Height 43mm | ||
Series RKD | ||
Termination Type Lead | ||
Standards/Approvals EAC, RoHS, UL, cURus | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 200 VA RoHS cURus
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 80 VA cURus UL
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA RoHS UL
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 120 VA RoHS cURus
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 400 VA cURus RoHS
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 40 VA RoHS UL
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 330 VA UL EAC
